
Highlights & Details
Connector housing automotive ampseal 16
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
automotive
- Series
AMPSEAL16
- Pins per row
2
- Total number of pins
4
- Width
47.55 mm
- Pin shape
Circular
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Content
1 pc(s)
- Dim
(L x W x H) 22.45 x 47.55 x 24.6 mm
- Code
B
- Case material
Thermoplastic material
- Manufacturer part #
776488-2
- Factory colour
Grey
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
250 V DC
- Height
24.6 mm
- Length
22.45 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
AMPSEAL16
Documents & Downloads
Datasheet
Datasheet 1303185 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 4 776488-2 1 pc(s)
Datasheet 1303185 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 4 776488-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303185 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 4 776488-2 1 pc(s)
Information
Information 1303185 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 4 776488-2 1 pc(s)
Information 1303185 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 4 776488-2 1 pc(s)
Information 1303185 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 4 776488-2 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 4.67*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























