• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 8 776495-1 1 pc(s)

1/2
Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
2
Series
AMPSEAL16
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Connector housing automotive ampseal 16

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

2

Connector system

automotive

Series

AMPSEAL16

Pins per row

4

Total number of pins

8

Width

47.55 mm

Pin shape

Circular

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Dim

(L x W x H) 26.65 x 47.55 x 28.6 mm

Code

A

Case material

Thermoplastic material

Manufacturer part #

776495-1

Factory colour

Red

Industrial packaging

No

Insulation material

Thermoplastic material

Connector contact surface

Tin plated

Nominal voltage

250 V DC

Height

28.6 mm

Length

26.65 mm

RoHS-compliant

Yes

IP6K9K

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

AMPSEAL16

Documents & Downloads

Datasheet

Datasheet 1303202 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 8 776495-1 1 pc(s)

Datasheet 1303202 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 8 776495-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303202 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 8 776495-1 1 pc(s)

Information

Information 1303202 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 8 776495-1 1 pc(s)

Information 1303202 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 8 776495-1 1 pc(s)

Information 1303202 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 8 776495-1 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.67*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)