• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact MCP Total number of pins 1 1-965983-1 1 pc(s)

Image similar
Product type
Crimp contact
Connector type
Pin
No. of rows
1
Series
MCP
Total number of pins
1
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1236 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin contact with single wire sealing 2.8 mm

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Pin

No. of rows

1

Connector system

automotive

Series

MCP

Pins per row

1

Total number of pins

1

Pin shape

Rectangular

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

AWG max.

20

AWG (min.)

24

Connection

Crimp

Manufacturer part #

1-965983-1

Factory colour

Silver

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Silver plated

max. cross section

0.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Max. temperature

+130 °C

Min. temperature

-40 °C

Type

MCP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1311640 TE Connectivity Crimp contact MCP Total number of pins 1 1-965983-1 1 pc(s)

Information

Information 1311640 TE Connectivity Crimp contact MCP Total number of pins 1 1-965983-1 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)