• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 2 1-1564544-1 1 pc(s)

1/2
Image similar
Product type
Socket housing PCB
Connector type
Plug, straight
No. of rows
1
Series
HDSCS, MCP
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug housing without flange HDSCS, MCP

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Plug, straight

No. of rows

1

Connector system

automotive

Series

HDSCS, MCP

Pins per row

2

Total number of pins

2

Width

50.6 mm

Pin shape

Rectangular

Content

1 pc(s)

AWG max.

9

AWG (min.)

9

Dim

(L x W x H) 27 x 50.6 x 32.6 mm

Connection

Type C CEE 7/16 plug 5.8 mm

Code

A

Case material

Thermoplastic material

Manufacturer part #

1-1564544-1

Factory colour

Black

Industrial packaging

No

Insulation material

Thermoplastic material

Nominal voltage

42 V DC

Height

32.6 mm

Length

27 mm

max. cross section

6 mm²

Min. cross section

6 mm²

RoHS-compliant

Yes

IP67/IP69K

Max. temperature

+140 °C

Min. temperature

-40 °C

Type

HDSCS, MCP

Documents & Downloads

Datasheet

Datasheet 1311587 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 2 1-1564544-1 1 pc(s)

Datasheet 1311587 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 2 1-1564544-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311587 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 2 1-1564544-1 1 pc(s)

Information

Information 1311587 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 2 1-1564544-1 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)