
Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
MOD II pin case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD II
- CS
2.54 mm
- Pins per row
8
- Total number of pins
8
- Width
23.8 mm
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 5 x 23.8 x 22.6 mm
- Connection
Crimp
- Case material
Thermoplastic UL94V-1
- Manufacturer part #
280631
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic UL94V-1
- Connector contact surface
Tin plated
- Height
22.6 mm
- Length
5 mm
- RoHS-compliant
Yes
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1078854 TE Connectivity Pin housing cable AMPMODU MOD II Total number of pins 8 Contact spacing: 2.54 mm 280631 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1078854 TE Connectivity Pin housing cable AMPMODU MOD II Total number of pins 8 Contact spacing: 2.54 mm 280631 1 pc(s)
Information
Information 1078854 TE Connectivity Pin housing cable AMPMODU MOD II Total number of pins 8 Contact spacing: 2.54 mm 280631 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.37*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























