• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable AMPMODU MOD II Total number of pins 9 Contact spacing: 2.54 mm 280512 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AMPMODU MOD II
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOD II socket housing

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AMPMODU MOD II

CS

2.54 mm

Pins per row

9

Total number of pins

9

Width

24.9 mm

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 4.8 x 24.9 x 13.7 mm

Connection

Crimp

Case material

Thermoplastic UL94V-1

Manufacturer part #

280512

Factory colour

Black

Industrial packaging

No

Insulation material

Thermoplastic UL94V-1

Connector contact surface

Tin plated

Height

13.7 mm

Length

4.8 mm

RoHS-compliant

Yes

Type

AMPMODU

Documents & Downloads

Datasheet

Datasheet 1078832 TE Connectivity Socket housing cable AMPMODU MOD II Total number of pins 9 Contact spacing: 2.54 mm 280512 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1078832 TE Connectivity Socket housing cable AMPMODU MOD II Total number of pins 9 Contact spacing: 2.54 mm 280512 1 pc(s)

Information

Information 1078832 TE Connectivity Socket housing cable AMPMODU MOD II Total number of pins 9 Contact spacing: 2.54 mm 280512 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)