
Image similar


Plug, straight
Pin strip (standard)
1
50
50
2.54 mm
Green
Square
3 A
3 A
Gold plated
Copper alloy
Polyester UL 94V-O
0.63 mm
8 mm
3.20 mm
Yes
(L x W x H) 2.5 x 127 x 14.0 mm
Perpendicular (to the PCB)
5-826648-0
No
1 pc(s)
127 mm
14.0 mm
2.5 mm
Yes
+105 °C
-65 °C
AMPMODU MOD II
wire-to-board
Datasheet 1094773 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 50 5-826648-0 1 pc(s)
Information 1094773 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 50 5-826648-0 1 pc(s)