
Image similar


Plug, straight
Pin strip (standard)
1
3
3
2.54 mm
Green
Square
3 A
3 A
Tin plated
Copper alloy
Polyester UL 94V-O
0.63 mm
5.80 mm
3.20 mm
Yes
(L x W x H) 2.5 x 11.8 x 7.62 mm
Perpendicular (to the PCB)
826936-3
No
1 pc(s)
11.8 mm
7.62 mm
2.5 mm
Yes
+105 °C
-65 °C
AMPMODU MOD II
wire-to-board
Datasheet 1094749 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 3 826936-3 1 pc(s)
User & Safety Instructions 1094749 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 3 826936-3 1 pc(s)
Information 1094749 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 3 826936-3 1 pc(s)