• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 3 826629-3 1 pc(s)

Image similar
Connector type
Plug, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
3
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

217 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 3

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Connector type

Plug, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

3

Total number of pins

3

CS

2.54 mm

Connection

Print

Factory colour

Green

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Polyester UL 94V-O

Pin Ø

0.63 mm

Pin length (receptacle)

6.70 mm

Pin length (PCB)

3.20 mm

Separable

Yes

Dim

(L x W x H) 2.5 x 12.7 x 7.62 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

826629-3

Industrial packaging

No

Content

1 pc(s)

Width

12.7 mm

Height

7.62 mm

Length

2.5 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

AMPMODU MOD II

Connector system

wire-to-board

Documents & Downloads

Datasheet

Datasheet 1094755 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 3 826629-3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1094755 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 3 826629-3 1 pc(s)

Information

Information 1094755 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 3 826629-3 1 pc(s)

More interesting products

(*All information is plus legal VAT)