
Image similar


Plug, right angle
Pin strip (standard)
1
10
10
2.54 mm
Green
Square
3 A
3 A
Gold plated
Phosphorus bronze
Polyester UL 94V-O
0.63 mm
6.70 mm
3.20 mm
Yes
(L x W x H) 6.35 x 25.40 x 10.8 mm
Parallel (to the PCB)
1-826631-0
No
1 pc(s)
25.40 mm
10.8 mm
6.35 mm
Yes
+105 °C
-65 °C
AMPMODU
Datasheet 1094832 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 10 1-826631-0 1 pc(s)
User & Safety Instructions 1094832 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 10 1-826631-0 1 pc(s)
Information 1094832 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 10 1-826631-0 1 pc(s)