• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 7 825433-7 1 pc(s)

Image similar
Connector type
Plug, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
7
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.95 / piece)
€ 1.49
-36 %
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOD II pin strip

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 7

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Connector type

Plug, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

7

Total number of pins

7

CS

2.54 mm

Connection

Print

Factory colour

Green

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Phosphorus bronze

Case material

Polyester UL 94V-O

Pin Ø

0.63 mm

Pin length (receptacle)

6.70 mm

Pin length (PCB)

3.20 mm

Separable

Yes

Dim

(L x W x H) 3.69 x 17.78 x 12.7 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

825433-7

Industrial packaging

No

Content

1 pc(s)

Width

17.78 mm

Height

12.7 mm

Length

3.69 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

AMPMODU

Documents & Downloads

Datasheet

Datasheet 1094857 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 7 825433-7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1094857 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 7 825433-7 1 pc(s)

Information

Information 1094857 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 7 825433-7 1 pc(s)

More interesting products

(*All information is plus legal VAT)