• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity RTS3L012 PCB relay 12 V DC 16 A 1 maker 1 pc(s)

1/3
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power print relay RT inrush Power, 16 A

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

PCB relay

Type

RTS3L012

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

360 Ω

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Creepage distance (coil/clips)

10 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

30 mm

Width

13.7 mm

Height

25.6 mm

Dim

(L x W x H) 30 x 13.7 x 25.6 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

12 V DC

Nominal current (details)

16 A

Test voltage

5000 Veff

Switching capacity

4000 VA

Type

RTS3L012

Ambient temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504446 TE Connectivity RTS3L012 PCB relay 12 V DC 16 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504446 TE Connectivity RTS3L012 PCB relay 12 V DC 16 A 1 maker 1 pc(s)

Description

Anwendungen: Beleuchtungstechnik, Bewegungssensoren, Glüh- and Leuchtstofflampen, Motoren 1 Schließer.

Hints

Approvals: VDE, cULus, CSA.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)