• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable Contact spacing: 2.54 mm 102241-1 1 pc(s)

Product type
Socket housing cable
No. of rows
1
CS
2.54 mm
Nominal current
3 A
Nominal current - rounded value
3 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing cable

  • Content: 1 pc(s)
  • No. of rows: 1

Technical specifications

  • Connector & contact connection to: Wires and wires
  • Number of positions: 3
  • contact rated current (max.): 3 A
  • contact type: Plug base
  • connector and housing type: Socket
  • connector system: Wire-to-PCB
Product type

Socket housing cable

No. of rows

1

CS

2.54 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Crimp

Case material

Polyamide

Manufacturer part #

102241-1

Factory colour

Black

Contact material

Beryllium / copper

Nominal voltage

250 V AC

Height

4.62 mm

Length

7.6 mm

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

AMPMODU MOD IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250096 TE Connectivity Socket housing cable Contact spacing: 2.54 mm 102241-1 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)