• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable Total number of pins 6 Contact spacing: 2.54 mm 144095-2 1 pc(s)

Product type
Socket housing cable
Connector type
Power strip
No. of rows
2
CS
2.54 mm
Total number of pins
6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

89 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing cable

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Technical specifications

  • Connector & contact connection to: Wires and cables
  • Number of positions: 6
  • Contact type: Socket
  • Connector and housing type: Socket
Product type

Socket housing cable

Connector type

Power strip

No. of rows

2

Connector system

wire-to-board

CS

2.54 mm

Pins per row

3

Total number of pins

6

Content

1 pc(s)

Connection

Crimp

Case material

Polyamide

Manufacturer part #

144095-2

Factory colour

Black

Nominal voltage

250 V AC

Height

18 mm

Length

13.9 mm

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

AMPMODU MOD IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249821 TE Connectivity Socket housing cable Total number of pins 6 Contact spacing: 2.54 mm 144095-2 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)