• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable Total number of pins 100 Contact spacing: 2.54 mm 5-925367-0 1 pc(s) Piece

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
2.54 mm
Total number of pins
100
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 100

Technical specifications

  • Connector & contact connection to: Wires and wires
  • Number of positions: 100
  • Type of connector assembly: Cable mounting (free-hanging)
  • Contact rating current (max.): 3 A
  • Contact type: Plug base
  • Connector and housing type: Socket
  • Connector system: Wire-to-PCB
Packaging type

Piece

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Connector system

wire-to-board

Features

suspended

CS

2.54 mm

Pins per row

50

Total number of pins

100

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Crimp

Case material

PA 6.6

Manufacturer part #

5-925367-0

Factory colour

Green

Nominal voltage

250 V AC

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

AMPMODU MOD IV, V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249933 TE Connectivity Socket housing cable Total number of pins 100 Contact spacing: 2.54 mm 5-925367-0 1 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)