• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable Total number of pins 10 Contact spacing: 2.54 mm 87631-6 1 pc(s)

Product type
Socket housing cable
No. of rows
2
CS
2.54 mm
Total number of pins
10
Pins per row
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Technical specifications

  • Connector & contact connection to: Wires and wires
  • Number of positions: 10
  • contact rating current (max.): 3 A
  • contact type: Plug base
  • connector and housing type: Socket
  • connector system: Wire to PCB
Product type

Socket housing cable

No. of rows

2

CS

2.54 mm

Pins per row

5

Total number of pins

10

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Crimp

Case material

Polyamide

Manufacturer part #

87631-6

Factory colour

Black

Contact material

Beryllium / copper

Nominal voltage

250 V AC

Height

3.14 mm

Length

12.7 mm

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

AMPMODU MOD IV

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)