• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 3 2822390-1 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
Econoseal J Series Mark II (+)
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 2.49
-20 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing Econoseal J Series Mark II (+)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-wire

Series

Econoseal J Series Mark II (+)

Pins per row

3

Total number of pins

3

Pin shape

Rectangular

Content

1 pc(s)

AWG max.

16

AWG (min.)

24

Case material

Thermoplastic material

Manufacturer part #

2822390-1

Factory colour

Black

Industrial packaging

No

Insulation material

Thermoplastic material

Connector contact surface

Tin plated

Nominal voltage

12 V DC

max. cross section

1.25 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

2822390-1

Documents & Downloads

Datasheet

Datasheet 1527416 TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 3 2822390-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1527416 TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 3 2822390-1 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.69€ 5.19*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)