TEAC TN-280BT-A3/B record player with Bluetooth, walnut
Belt-driven record player
Built-in Bluetooth transmitter
In-built MM-phono equalizer
Phono, line and Bluetooth outputs
VM Audio-Technica AT3600L pick-up included
Aluminium die-cast plate
Anti-skating mechanism
2 speeds 33, 45RPM
Highly waterproof MDF casing for better vibrations and resonance
Technical specifications
Product type
Turntable type
Turntable features
Bluetooth
Factory colour
Walnut
Weight
4.9 kg
Width
420 mm
Height
117 mm
Bluetooth
4.2
Bluetooth
Yes
Depth
356 mm
Type
Audio record player with belt drive
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735219 TEAC Turntable type Walnut
Description
The TN-280BT-A3 is a manual TEAC record player with integrated phono amplifier and Bluetooth transmitter so that you do not need to buy an extended system to enjoy your favorite records. Now with an improved Audio-Technica pickup that raises its sound to the level of higher-end record players.
This text is machine translated.
Scope of delivery
Rubber plate
EP adapter
Counterweight
Head shell (MM pick-up Audio-technica AT3600L installed)
Rotator (turntable)
Dust protection hood
Rubber feet for x2 dust cover
Hinge x2
RCA audio cable
Adapter (GPE053A-120050-Z)
User's Guide (including warranty card)
Description
The TN-280BT-A3 is a manual TEAC record player with integrated phono amplifier and Bluetooth transmitter so that you do not need to buy an extended system to enjoy your favorite records. Now with an improved Audio-Technica pickup that raises its sound to the level of higher-end record players.
This text is machine translated.
Scope of delivery
Rubber plate
EP adapter
Counterweight
Head shell (MM pick-up Audio-technica AT3600L installed)