
Highlights & Details
Disco Mobile-Auto Charger TX-159
- Disco light with tone detection
- 3 USB-plugs
- Built-in battery
- This text is machine translated.
Technical specifications
- Product type
Cigarette lighter
- Connection A
USB-C®
12 V in-car outlet
- Connection B
12 V in-car outlet
- Connection
USB port
- Operating voltage
12/24 V
5 V via USB
- Max. load capacity
2.1 A
- Dim
(L x W x H) 430 x 430 x 137 mm
- No. of 12V connectors
1 x
- Output
USB
Connector
- Features
LED
- Input
Cigarette lighter plug
USB port
- Factory colour
Black
- Inside diameter
210 mm
- Width
430 mm
- Height
137 mm
- Length
430 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348311 Technaxx Disco Mobile-Auto Charger TX-159 Max. load capacity=2.1 A
Information
Information 2348311 Technaxx Disco Mobile-Auto Charger TX-159 Max. load capacity=2.1 A
Description
Features
- Independant disco light with sound detection
- perfect for indoors, camping or the beach party
- transforms your car into a disco
- 3 USB sockets for 12V/24V car plugs
- Built-in rechargeable battery
Frequently Bought Together
(*All information is plus legal VAT)€ 26.98*
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































