• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 4C Desk radio DAB+, FM, DAB Bluetooth White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TechniSat DIHITRADIO 4 C, white

  • DAB+ digital radio
  • High-quality stereo
  • Wake-up and keep-timer functions

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

DAB

hifi functions

Bluetooth

Station memory

20

Dim

(W x H x D) 380 x 130 x 168 mm

Power supply (LOV)

mains-powered

Factory colour

White

Width

380 mm

Height

130 mm

Depth

168 mm

Weight

3070 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2247809 TechniSat DIGITRADIO 4C Desk radio DAB+, FM, DAB Bluetooth White

User & Safety Instructions

User & Safety Instructions 2247809 TechniSat DIGITRADIO 4C Desk radio DAB+, FM, DAB Bluetooth White

Conformity certificate

Conformity certificate 2247809 TechniSat DIGITRADIO 4C Desk radio DAB+, FM, DAB Bluetooth White

Description

Want to listen to noise-free DAB+ radio in high-class stereo quality "Made in Germany"? The DIGITRADIO 4 C offers even more. In addition to DAB+ and FM, the digital radio receives wireless audio streams from mobile devices via Bluetooth. Thanks to the two 10 watt stereo loudspeakers of the German sound specialist ELAC, each room is transformed into a small disco. But even low-noise sounds are particularly good here, if you set the perfect sound for the respective music genre via the equalizer. The 2.8-inch color display also displays additional information about the current program as well as album covers or additional pictures. The display can be dimmed. And other advantages of the DIGITRADIO 4 C include the convenient alarm and sleep timer functions. The radio is operated comfortably via two large adjusters or via the remote control included in the delivery.

DAB+ digital radio in perfect sound quality
DAB+ digital radio is noise-free radio with extremely robust reception. DAB+ counterposes the regionally limited FM program range with many radio programs broadcast nationwide in the best digital quality. In addition, there are numerous regionally broadcast channels.

Plays your favorite songs from your smartphone
Via Bluetooth audio streaming, you can transfer music from your smartphone, tablet or PC to your device without a cable connection and in the best quality.

Listen to radio in a classic way
Receive classical FM radio stations in your reception area. RDS (Radio Data System) also provides advanced broadcast information and alternative radio frequencies to the included FM radio station.

Individual sound settings
Control and adjust treble and bass manually to achieve an individual and optimal mixing of the sound.

This text is machine translated.

Features

  • Ambient conditions Operation
  • Humidity: 5 - 90 % relative humidity (non-condensing)
  • Ambient temperature: 5 - 35 °C
  • Connections
  • Audio input analogueue/AUX in
  • 1x Headphone connection (3.5 mm jack)
  • 1x Connection for external antenna (F-socket)
  • Operation/comfort
  • Clock
  • Alarm timer
  • Sleep timer
  • Snooze function
  • Program memory Favorites DAB+: 20
  • Program memory Favorites FM: 20
  • Bluetooth Version & Profile
  • Bluetooth-Version: 4.1
  • AVRCP (operation via mobile devices)
  • A2DP (streaming of audio data)
  • Display
  • Size: 2.8 inch
  • Resolution (lines x lines): 240 x 320 pixels
  • Type: TFT-color display
  • Slide-Show / catSLS
  • dimmable
  • Loudspeaker
  • Stereo loudspeaker
  • System performance: 20 W (RMS)
  • output power Stereo: 2 x 10 W
  • Equalizer
  • powered by ELAC
  • Radio/reception
  • DAB+: 174 - 240 MHz
  • FM/RDS: 87.5 - 108 MHz
  • Antenna: DAB/FM telescopic antenna (exchangeable)
  • Streaming
  • Bluetooth audio streaming
  • power supply
  • Nominal voltage: 230 V
  • Frequency: 50 Hz
  • Power supply: DC (V / mA)
  • Power supply type: External

Scope of delivery

  • DIGITAL RADIO 4 C
  • Telescopic antenna
  • F-plug tool (for the removable antenna)
  • Remote control
  • Power supply unit
  • User manual.

More interesting products

(*All information is plus legal VAT)