• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line MA10038 MA10038 Wireless digital weather station

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Techno Line MA10038 MA10038 Wireless digital weather station

  • Consists of MA10238 air pressure meter and gateway
  • Current, relative air pressure
  • Indoor temperature and indoor humidity
  • App for iOS and Android free of charge
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

10.5 cm x 1.5 cm x 10.5 cm

Display

Digital

Case colour

Anthracite

Alexa

Weight (station)

60 g

Indoor humidity

1 - 99 %

Reading range - indoor temperature

-9.9 - +59.9 °C

100 m

Station power supply

AAA rechargeable battery (2x), please order separately

Hub

Not required, optional for remote access

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299352 Techno Line MA10038 MA10038 Wireless digital weather station

Description

MA10038 set consisting of the air pressure meter MA10238 and the base station, the gateway
MOBILE ALERTS has launched a successful barometer: The MA 10238 and this now, after a long wait, combined with the Gateway (the heart of the Mobile Alerts System) and now makes it available to the customer as a practical set.
This stylishly designed air pressure meter leaves hardly any wish open. In addition to the modern design and the current relative air pressure, which can be found in the upper part of the easy-to-read and clear display, the MA 10238 also shows the indoor temperature and the indoor air humidity. A bar graph is displayed centrally on the display, which shows the history of the relative barometric pressure of the last 24 hours. As with all Mobile ALERTS modules, the barometer also transfers the data to your smartphone, which you can access from anywhere with the app MOBILE ALERTS for iOS and Android.
The gateway (base station) is responsible for data transmission. It is the heart of THE MOBILE ALERTS System and is included in this set.
This gateway is the link between your sensors and the sensor cloud, or your smartphone. Within the app you can not only read current measurement data or past measurement data from the history, but can also display the history graphically, export the data for evaluation and can set alarms so that you can, when they are exceeded or undercut, A message appears on your smartphone.

This text is machine translated.

Features

  • Air pressure meter;
  • Thermometers
  • Barometers
  • Mobile monitoring
  • Alarm sounding
  • MA10038 set consisting of the air pressure meter MA10238 and the base station, the gateway
  • In addition to the modern design and the current relative air pressure, which can be found in the upper part of the easy-to-read and clear display, the MA 10238 also shows the indoor temperature and the indoor air humidity
  • Additional display of a bar graph showing the history of the relative barometric pressure of the last 24 hours
  • Data is being transferred to your smartphone
  • App MOBILE ALERTS for iOS and Android required (free download)
  • The gateway (base station) is responsible for data transmission (also necessary) And is included in this set
  • Within the app you can read current measurement data or past measurement data from the history, display the history graphically, export the data for evaluation and set personal alarms
  • If the alarm limits are exceeded or fallen below, you receive a push message On your Smarphone

Scope of delivery

  • MA10238
  • Gateway MA10000;

Hints

App MOBILE ALERTS we need (free for iOS and Android)

More interesting products

(*All information is plus legal VAT)