• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line MA10402 CO2 reading

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Techno Line MA10402 CO2 reading

  • Measures air quality
  • Alarm via LED with poor ppm value
  • Temperature display
  • Air humidity display
  • Incl. Outdoor sensor TX47

Technical specifications

  • Temperatures: +/- 1°C.Humidity: +/- 3%CO2: +/- 50 ppm
Product type

CO2 reading

Hub dimensions

142.5 x 117.1 x 41.6 mm

Sensor dims

32 x 87 x 17 mm

Functions

Inside temperature

Outside temperature

Inside RH

Inside CO2

Battery life

1 sensor only

Quartz clock

Reading range - outdoor temperature

-39.9 - 59.9 °C

100 m

Sensor power supply

AAA battery (2x), please order separately

Station power supply

Size C battery (2x), please order separately

CO2 reading range (max.)

9999 ppm

CO2 reading range (min.)

0 ppm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332184 Techno Line MA10402 CO2 reading

Description

The air quality monitor can not only be used as a single station, but is also compatible with the gateway and can thus be connected to the house surveillance system "Mobile Alerts" and extended with many other radio sensors as desired. (Via the wireless sensors with Internet connection via gateway, you can use THE MOBILE ALERTS System to retrieve all the information from your house worldwide via your smartphone. You will be notified immediately via push notification if faults occur and can thus avoid major damage through targeted action.) The special feature of this station is the air quality sensor, which constantly monitors the room air quality. If the air quality is significantly too poor, a red warning light will light up and you can counteract this by briefly airing, for example. Use the MA10402 as an additional sensor for the Mobile Alerts system, which not only permanently monitors the temperature, the air humidity and the air quality. It also reports faults immediately on your smartphone. (Mobile Alerts app, smartphone and gateway required).

This text is machine translated.

Features

  • Modern air quality monitor MA10402 for monitoring the air quality
  • Indoor temperature and indoor humidity meter with air quality display
  • Data via gateway MA 10000 or gateway MA 12022 on the smartphone
  • Quartz clock
  • 12/24 h time display
  • Indoor and outdoor temperature display
  • Indoor humidity display and MIN/MAX storage
  • Air quality sensor for monitoring indoor air quality
  • Display of CO2 equivalent measured values and quality indicator
  • Air quality alarm via LED
  • Battery end indicator
  • Device for standing or hanging

Scope of delivery

  • Incl. Outdoor sensor TX47

More interesting products

(*All information is plus legal VAT)