• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WL1020 CO2 reading

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WL1020 air quality monitor for monitoring the air quality, temperature display, air humidity display, alarm in case of poor air quality

  • Indoor temperature display
  • Air humidity display
  • Air quality sensor
  • Ventilation recommendation
  • Alarm with snooze function.
  • Low battery indicator
  • Touch sensor for the background lighting

Technical specifications

Product type

CO2 reading

Hub dimensions

82 x 82 x 25 mm

Functions

Inside temperature

Inside RH

Inside CO2

Battery life

Weight (station)

210 g

Indoor humidity

10 - 95 %

Temperature

-9.9 -50 °C

Station power supply

AAA battery (1x), included

CO2 reading range (max.)

9999 ppm

CO2 reading range (min.)

0 ppm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332185 Techno Line WL1020 CO2 reading

User & Safety Instructions 2332185 Techno Line WL1020 CO2 reading

Conformity certificate

Conformity certificate 2332185 Techno Line WL1020 CO2 reading

Description

Air quality monitor for monitoring air quality, with special consideration of carbon dioxide content. Ventilation recommendation for poor air quality (colored background lighting). For a more accurate measurement of air quality, more current is required, therefore the air quality is only displayed when operating with a power supply unit. The ventilation recommendation can also only be given in mains operation; the time, temperature and air humidity values are visible in battery operation.

This text is machine translated.

Features

  • Air quality sensor for monitoring the air quality
  • Air recommendation: Red background lighting = bad air, please ventilate)
  • Alarm with alarm repeat
  • Battery end display
  • Touch sensor for the background lighting
  • Simple manual calibration
  • Measuring range CO2: 0 ppm – 9999 ppm (display 500 - 2450ppm)

More interesting products

(*All information is plus legal VAT)