• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS9138 WS9138 Wireless digital weather station

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WS9138 modern, small radio-weather station with weather forecast and weather trend, indoor and outdoor temperature, background lighting, clear LCD display

  • Weather station including outdoor transmitter TX206-TH
  • Displays the time (quartz)
  • 12/24 H time display
  • Indoor and outdoor temperature as well as indoor and outdoor humidity
  • MIN/MAX storage
  • Weather forecast and weather tendency
  • Low battery indicator
  • Backlight illuminates for 10 seconds after touching the touch sensor
  • Device for standing only (no fixture to hang)

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

90 x 93 x 45 mm

Thermo/hygro sensor dimensions

40 x 90 x 23 mm

Display

Digital

Functions

Outside RH

Outside temperature

Inside RH

Inside temperature

Max/min readings

1 sensor only

Time

Temperature

Weather forecast

Weight (station)

85 g

Weight (thermo/hygro sensor)

30 g

Outdoor humidity

20% - 95 %

Reading range - outdoor temperature

-40°C to 70 °C

Indoor humidity

20% - 95 %

Reading range - indoor temperature

-9.9°C to 50 °C

50 m

Sensor power supply

AAA battery (2x), please order separately

Station power supply

AAA battery (2x), please order separately

Signal type

Wireless

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3461578 Techno Line WS9138 WS9138 Wireless digital weather station

User & Safety Instructions

User & Safety Instructions 3461578 Techno Line WS9138 WS9138 Wireless digital weather station

Description

The WS9138 is a small weather station, which is very modern owing to the very slim, black housing and the clear display (without blurred) in relation to many other devices. It is a simple weather station with all the relevant data about the local weather: Indoor and outdoor temperature, indoor and outdoor humidity, weather forecast and weather trend, as well as time of day. The station is operated with 2 AAA batteries (not included). The transmission of the outdoor temperature takes place via radio signal via the transmitter TX206-TH.

This text is machine translated.

Scope of delivery

  • Station WS9138
  • Outdoor transmitter TX206-th
  • User manual

Hints

2 x AAA micro LR03 (please order separately)

More interesting products

(*All information is plus legal VAT)