• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS9320 Thermometer -9 - 50 °C

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Temperature
  • • Measurement range for indoor temperature: -9 °C to +50 °C.
  • • Temperature resolution: 1°C.
  • • Temperature accuracy: ±1 °C (0 °C to +40 °C), ±2 °C (remaining measuring range)
  • • LL °C(°F) is displayed when the inner value is below - 9 °C.
  • • HH °C(°F) is displayed when the inner value is above +50 °C.
  • • Measurement interval: Every 60 seconds
  • UVI and light
  • • UVI measured value levels: 0~13
  • • Light measuring range: 0~300 Klux
  • • Light measurement accuracy 0–10 K ±2 Klux, otherwise ±20%
  • • Measuring interval: Power supply every 60 seconds
  • • Batteries: 1 x CR2032 (included)
Product type

Thermometer

Max. temperature

50 °C

Basic accuracy

0.5 %

Accuracy ± °C

1 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 57 x 19 x 74 mm

Resolution (temperature)

1 °C

Probe length

57 mm

Weight

47 g

Calibration range

Temperature

Width

19 mm

Height

74 mm

Length

57 mm

Power supply

CR 2032 button cell (1x)

Min. temperature

-9 °C

Type

WS9320

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779903 Techno Line WS9320 Thermometer -9 - 50 °C

Description

Technoline WS9320
UV radiation and light intensity at any time in the view

The technical WS9320 UV radiation monitor helps you to monitor the current UV exposure reliably. The compact measuring device shows the UV index clearly on a colored scale and helps you to estimate the intensity of the sun better.

Additionally the integrated light sensor measures the current light intensity up to 300 Klux. With this, the UV monitor Ideal is suitable for terrace, balcony, garden, camping, leisure activities or daily use in the outdoor area.

The automatic measurement is performed every 60 seconds. For an immediate update UV and light values can be measured manually at any time by pressing a button.

The automatic measurement is performed every 60 seconds. For an immediate update UV and light values can be measured manually at any time by pressing a button.

Highlights of the WS9320:
- UV index display with colored risk scale
- Light intensity measurement up to 300 klux
- Automatic measurement every 60 seconds
- Manual instant measurement at the touch of a button
- Displays the time and the inside temperature
- Temperature display in °C or °F.
- 12/24-hour time display
- Compact design for table or wall mounting
- CR2032 battery already included

The advanced WS9320 combines a UV warning system, a light meter, a temperature display and a clock in one compact device – Ideal for anyone who wants to keep an eye on their daily exposure to the sun.

MONITOR THE UV INDEX IN REAL TIME
The Techno Line WS9320 reliably measures the current UV radiation and shows the UV index clearly on a colored scale from "low" to "extreme". Ideal for evaluating the exposure of the skin and eyes.

BUILT-IN LIGHT SENSOR UP TO 300 KLUX
Along with the UV-measurement the UV-monitor also records the light intensity up to 300 lux. Perfect for terrace, balcony, garden, camping, outdoor activities or for controlling the sunlight in everyday life.

WITH INDOOR TEMPERATURE & TIME
The large display also shows the current indoor temperature in °C or °F as well as the time in 12 or 24 hour format. Compact multi-function device for home and while traveling.

AUTOMATIC MEASUREMENT EVERY 60 SECONDS
The WS9320 updates UV index and light values automatically at 60-second intervals. Manual instant measurement can also be performed at any time at the touch of a button.

COMPACT, FLEXIBLE & READY TO USE IMMEDIATELY
Thanks to its compact design, the Ideal is suitable for installation on a table or mounting on a wall. The required CR2032 battery is already included in the delivery - directly ready to use.

This text is machine translated.

Scope of delivery

  • WS9320
  • User manual.
  • 1x CR2032

What kind of Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)