• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO COFFER 3.5 COFFER 3.5 Electronics casing 160 x 95 x 49 x 160 Acrylonitrile butadiene styrene Light grey 1 pc(s)

1/2
Product type
Electronics casing
Material
Acrylonitrile butadiene styrene
Width
95 mm
Height
49 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics casing

Material

Acrylonitrile butadiene styrene

Factory colour

Light grey

Type

With guides for PCB

Length

160 mm

Width

95 mm

Height

49 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 95 x 49 mm

Weight

133 g

Depth

160 mm

Type

COFFER 3.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865907 TEKO COFFER 3.5 COFFER 3.5 Electronics casing 160 x 95 x 49 x 160 Acrylonitrile butadiene styrene Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)