• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO DEC-1.7 DEC-1.7 Electronics casing 164 x 36.5 x 81 Acrylonitrile butadiene styrene White 1 pc(s)

1/2
Product type
Electronics casing
Material
Acrylonitrile butadiene styrene
Width
164 mm
Height
36.5 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics casing

Features

with snap lid

Material

Acrylonitrile butadiene styrene

Factory colour

White

Type

Including two aluminum cover plates

Width

164 mm

Height

36.5 mm

Content

1 pc(s)

Dim

(W x H x D) 164 x 36.5 x 81 mm

Weight

127 g

Depth

81 mm

Type

DEC-1.7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865911 TEKO DEC-1.7 DEC-1.7 Electronics casing 164 x 36.5 x 81 Acrylonitrile butadiene styrene White 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)