• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEK-BEAGLE.0 TEK-BEAGLE.0 Electronics casing 103.36 x 103.36 x 27.8 x 103 Plastic Transparent 1 pc(s)

1/2
Product type
Electronics casing
Material
Plastic
Width
103.36 mm
Height
27.8 mm
Content
1 pc(s)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics casing

Features

with air vents

Material

Plastic

Factory colour

Transparent

Length

103.36 mm

Width

103.36 mm

Height

27.8 mm

Content

1 pc(s)

Dim

(L x W x H) 103.36 x 103.36 x 27.8 mm

Depth

103 mm

Type

TEK-BEAGLE.0

UKCA

yes

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)