• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SC32.9 SC32.9 Casing (empty) 180 x 140.5 x 38 x 180 Polystyrene Black 1 pc(s)

1/2
Product type
Casing (empty)
Material
Polystyrene
Width
140.5 mm
Height
38 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing (empty)

Features

with transparent cover

Material

Polystyrene

Factory colour

Black

Type

For divisions

Length

180 mm

Width

140.5 mm

Height

38 mm

Content

1 pc(s)

Dim

(L x W x H) 180 x 140.5 x 38 mm

Weight

134 g

Depth

180 mm

Type

SC32.9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865933 TEKO SC32.9 SC32.9 Casing (empty) 180 x 140.5 x 38 x 180 Polystyrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)