• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SLS25.0 SLS25.0 Casing (empty) 110 x 110 x 62 x 110 Polystyrene Transparent 1 pc(s)

Product type
Casing (empty)
Material
Polystyrene
Width
110 mm
Height
62 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing (empty)

Features

with transparent cover

Material

Polystyrene

Factory colour

Transparent

Type

incl. super smash bros. Round sockets 25 mm

Length

110 mm

Width

110 mm

Height

62 mm

Content

1 pc(s)

Dim

(L x W x H) 110 x 110 x 62 mm

Weight

169 g

Depth

110 mm

Type

SLS25.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865941 TEKO SLS25.0 SLS25.0 Casing (empty) 110 x 110 x 62 x 110 Polystyrene Transparent 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)