Datasheet 2304170 TEKO SM1.7 Keyboard housing 160 x 95 x 30 Acrylonitrile butadiene styrene White 1 pc(s)
Description
ABS housing with reset surface for installation of membrane keypads. Lower section and cover have integrated mounting pillars for PCB. The "B" version has a compartment for 9V batteries and the "S" version has a beveled cover. Matt surface. Mounting with four screws. An intermediate piece is available on request to achieve an additional height of 14 mm (mod. XR13).
ABS housing with reset surface for installation of membrane keypads. Lower section and cover have integrated mounting pillars for PCB. The "B" version has a compartment for 9V batteries and the "S" version has a beveled cover. Matt surface. Mounting with four screws. An intermediate piece is available on request to achieve an additional height of 14 mm (mod. XR13).