• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SR02.7 Universal enclosure 71.5 x 38.3 x 22.9 Acrylonitrile butadiene styrene White 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
38.3 mm
Height
22.9 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO Small two piece plastic enclosure, flat bottom and molded top cover. Matt surface finishing. Closing by two screens. 72 x 39 x 23 mm white RAL 9002

Our service for you

Technical specifications

  • Maximum PCB length 64.5 mm
  • Maximum PCB width 31 mm
  • Screws: 2
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

White

Length

71.5 mm

Width

38.3 mm

Height

22.9 mm

Type

SR02.7

Content

1 pc(s)

RoHS-compliant

Yes

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 2304136 TEKO SR02.7 Universal enclosure 71.5 x 38.3 x 22.9 Acrylonitrile butadiene styrene White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304136 TEKO SR02.7 Universal enclosure 71.5 x 38.3 x 22.9 Acrylonitrile butadiene styrene White 1 pc(s)

Description

Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)