TEKO extruded aluminum case with flanged metal end panels/IP65, internal slots for PCBs, accessed area for a keypad membrane. Closing by four screws.100 x 60 x 31 mm black RAL 9004
Our service for you
Technical specifications
Maximum PCB length 90 mm
Maximum PCB width 54.5 mm
Screws: 4
Product type
Universal enclosure
Material
Aluminium
Zinc
Factory colour
Black
Length
100 mm
Width
59.9 mm
Height
30.9 mm
Content
1 pc(s)
Dim
(L x W x H) 100 x 59.9 x 30.9 mm
RoHS-compliant
Yes
Type
TEKAM 12-E.9
Variants(All information include VAT, plus shipping costs)
Datasheet 2304342 TEKO TEKAM 12-E.9 Universal enclosure 100 x 59.9 x 30.9 Aluminium, Zinc Black 1 pc(s)
Description
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.
This text is machine translated.
Description
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.
This text is machine translated.
What kind of Universal Enclosures are you looking for?