TEKO extruded aluminum case with flanged metal end panels/IP65, internal slots for PCBs, accessed area for a keypad membrane. Closing by four screws.160 x 86 x 37 mm white RAL 9002
Our service for you
Technical specifications
Maximum PCB length 150 mm
Maximum PCB width 78.5 mm
Screws: 4
Product type
Universal enclosure
Material
Aluminium
Zinc
Factory colour
White
Length
160 mm
Width
85.8 mm
Height
36.9 mm
Content
1 pc(s)
Dim
(L x W x H) 160 x 85.8 x 36.9 mm
RoHS-compliant
Yes
Type
TEKAM 23-E.7
Variants(All information include VAT, plus shipping costs)
Datasheet 2304355 TEKO TEKAM 23-E.7 Universal enclosure 160 x 85.8 x 36.9 Aluminium, Zinc White 1 pc(s)
Description
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.
This text is machine translated.
Description
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.
This text is machine translated.
What kind of Universal Enclosures are you looking for?