• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAM 21.7 Universal enclosure 100 x 85.8 x 36.9 Aluminium, Zinc White 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Zinc
Width
85.8 mm
Height
36.9 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO extruded aluminum case with metal end panels/IP65, internal slots for PCBs, accessed area for a keypad membrane. Close by four screws. 100 x 86 x 37 mm white RAL 9002

Our service for you

Technical specifications

  • Maximum PCB length 90 mm
  • Maximum PCB width 78.5 mm
  • Screws: 4
Product type

Universal enclosure

Material

Aluminium

Zinc

Factory colour

White

Length

100 mm

Width

85.8 mm

Height

36.9 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 85.8 x 36.9 mm

RoHS-compliant

Yes

Type

TEKAM 21.7

Documents & Downloads

Datasheet

Datasheet 2304346 TEKO TEKAM 21.7 Universal enclosure 100 x 85.8 x 36.9 Aluminium, Zinc White 1 pc(s)

Description

Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)