• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TK44.9 TK44.9 Casing (empty) 188.5 x 133.5 x 75.5 x 189 Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Casing (empty)
Material
Acrylonitrile butadiene styrene
Width
133.5 mm
Height
75.5 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing (empty)

Features

with membrane keyboard

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Type

With mounting pillars for PCB

Length

188.5 mm

Width

133.5 mm

Height

75.5 mm

Content

1 pc(s)

Dim

(L x W x H) 188.5 x 133.5 x 75.5 mm

Weight

350 g

Depth

189 mm

Type

TK44.9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865991 TEKO TK44.9 TK44.9 Casing (empty) 188.5 x 133.5 x 75.5 x 189 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)