• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy Bench multimeter Digital Graphics display Display (counts): 9999

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,505.00 / piece)
€ 4,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Bench multimeter

Basic accuracy

0.05 %

Interfaces

RS232

Power supply (details)

100 - 240 V

Height

107 mm

Width

312 mm

Length

265 mm

Weight

3 kg

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

T3LCR1100

Display

Digital

Display (counts)

9999

Dim

(L x W x H) 265 x 312 x 107 mm

Reading frequency

10 Hz - 100 kHz

Features

Graphics display

Interfaces

RS232C

USB 2.0 port B

D-SUB socket 25-pin

Description

Teledyne Test Tools' new range of high-precision LCR meters includes three models with maximum measurement frequencies from 2 kHz to 300 kHz and a basic accuracy of 0.05%. The compact design, 2U height and 1/2 rack, is one of the practical features of the series and is suitable for both table and rack systems. The T3LCR1002 model has numerous functions and is the ideal tool for R&D, production tests, IQC, etc. as well as for testing inductors, ceramic multilayer capacitors and resistors at direct current or from 10 Hz to 2 kHz.
The T3LCR series offers a wide range of functions while being compact in size. The entire series is equipped with a 3.5-inch color LCD display. The efficiency of the measurement is increased by the simultaneous display of the setting criteria and measurement results as well as two additional monitoring parameters on the screen. The enlarged display mode not only highlights the measurement results, but also offers A PASS/fail confirmation to enable quick and convenient test results.

This text is machine translated.

Features

  • Is equipped with a zero point and point zero selection over the entire frequency range
  • Has several additional measurements to meet the measurement requirements of different materials
  • Has 10 memory settings
  • Provides RS-232C and USB interfaces to support control of settings or retrieval of measurement results via PC commands
  • 3.5" TFT LCD display
  • Soft key menus provide more intuitive and faster operation
  • USB host for data storage and screen retrieval
  • Universal current input AC 100-240V
  • Continuous test frequency
  • Basic accuracy of 0.05%
  • Measuring speed up to 25ms (max.)
  • Full frequency range or spot OPEN/SHORT
  • 16 main/secondary parameter measurement combinations and 2 additional monitoring parameters (up to four different parameters can be displayed simultaneously)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)