• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy CP031A Clamp meter adapter A/AC reading range: 50 A (max) A/DC reading range: 50 A (max)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,775.00 / piece)
€ 9,775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamp-on ammeter CP031A

  • N/A
  • Opening range of current clamps 5 mm

Technical specifications

  • Bandwidth 100 MHz
  • Cable length: 1.5 m
  • Interface: ProBus, 1 MΩ.
Opening range of current clamps

5 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

Amperage reading range AC (max.)

50 A

Basic accuracy

1 %

A DC reading range (max.)

50 A

Current reading

AC/DC

Reading category

CAT I

Weight

260 g

Length

1.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845805 Teledyne LeCroy CP031A Clamp meter adapter A/AC reading range: 50 A (max) A/DC reading range: 50 A (max)

Description

Teledyne LeCroy current clamp require no switching off a circuit or inserting a shunts, accurate and reliable power measurement. Based on a combination of hall effect and transformer technology are the teledyne LeCroy current probes ideal for the measurement of alternating current, direct current, and impulse current.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10,079.99€ 10,074.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)