• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3DMM6-5 Bench multimeter Digital Graphics display Display (counts): 2200000

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,599.00 / piece)
€ 1,599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T3DMM6-5

  • Up to 10,000 rdgs/s reading speed
  • True RMS AC voltage and measurement of alternating current
  • 1 GB flash memory for storage configuration files and data files
  • Built-in cold terminal compensation for thermocouples
  • Standard Interface: USB device, USB host, LAN
  • USB and LAN remote interfaces support common SCPI-interfaces. Compatible with other standard DMMs on the market.
  • Uses:
  • • Research Laboratory
  • • Development Laboratory
  • • Repair and maintenance
  • • Calibration Laboratory
  • • Automatic Production Test
  • • General desktop use

Technical specifications

  • Programming language: standard SCPI.
Voltage reading range DC (min.)

200 mV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

200 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

200 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

200 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

200 Ω - 100 MΩ

Reading range - capacity

2 nF 100 mF

Frequency reading range

3 Hz -1 MHz

Measurement type (details)

True RMS

Interfaces

LAN

USB 2.0

USB 2.0 Host

Power supply (details)

AC 100 V - 120 V, AC 200 V - 240 V 45 Hz to 66 Hz

Height

107.21 mm

Width

260.29 mm

Length

345.45 mm

Weight

3.377 kg

Manufacturer's standards (no certificate)

Voltage metering

AC/DC

Current reading

AC/DC

Type

T3DMM6-5

Display

Digital

Display (counts)

2200000

Dim

(L x W x H) 345.45 x 260.29 x 107.21 mm

Features

Graphics display

Interfaces

USB device

USB host

LAN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1846071 Teledyne LeCroy T3DMM6-5 Bench multimeter Digital Graphics display Display (counts): 2200000

Description

The teledyne Test Tools T3 DMM6-5 is a 6-digit digital multimeter with the latest 4.3 inch (10.92 cm) dual display technology, which can be configured to display data histograms, data turnover trends, Bar Graphs, statistics or the traditional numbers mode, everything in one easy-to-use interface.
A great feature of the teledyne Test Tools T3 DMM 6-5 is their ability to high-precision True RMS AC voltage and
Current measurements, i.e. no accuracy loss in the measurement of complex voltage and current waveforms.
The T3 DMM 6-5 is particularly suitable for the demands of high-precision multifunctional environments and
Supports a wide range of automatic measurements.

This text is machine translated.

Features

  • 4.3" (10.92 cm) TFT-LCD, 480 x 272
  • Dual display (Chinese and English menu)
  • Built-in, front-accessible help system
  • File management (support for U-disc and local storage).

Scope of delivery

  • Power Supply
  • Two test leads
  • Two alligator clips
  • USB cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)