• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3RC0600-HF Probe 30 MHz, 12 Hz

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,375.00 / piece)
€ 3,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Probe T3RC0600-HF

  • Bandwidth 30 MHz, 12 Hz

Technical specifications

  • Sensitivity 10 mV/A.
  • Peak current 600 A.
  • Ripple: 1.7 mV rms
Product type

Probe

Bandwidth

30 MHz

12 Hz

Type

Rogowski

Manufacturer's standards (no certificate)

Cable length

1.00 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947399 Teledyne LeCroy T3RC0600-HF Probe 30 MHz, 12 Hz

Description

The T3RC0600-HF and T3RC3000-HF cover applications up to 600 amps and 3000 amps, with extended RF coverage, 5kV peak insulation and wide operating temperature range from -40 °C to +125 °C.

This text is machine translated.

Scope of delivery

  • Batteries
  • Adapter
  • BNC cable;
  • Storage case

More interesting products

(*All information is plus legal VAT)