The T3RC3000-LF and T3RC6000-LF offer extended low frequency performance to less than 1Hz, with low frequency performance and maximum drips at low frequency pulses typically being 0.1%/ms or not at all, allowing peak isolation of 10 kV over the entire operating temperature range of -20°C to +100°C.
This text is machine translated.
Scope of delivery
Batteries
Adapter
BNC cable;
Storage case
Description
The T3RC3000-LF and T3RC6000-LF offer extended low frequency performance to less than 1Hz, with low frequency performance and maximum drips at low frequency pulses typically being 0.1%/ms or not at all, allowing peak isolation of 10 kV over the entire operating temperature range of -20°C to +100°C.