• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3RC6000-LF Probe 6.5 MHz, 0.055 Hz

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,075.00 / piece)
€ 3,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Probe T3RC6000-LF

  • Bandwidth 6.5 MHz, 0.055 Hz

Technical specifications

  • Sensitivity 1 mV/A.
  • Peak current 6000 A.
  • Ripple: 2.5 mV rms
Product type

Probe

Bandwidth

6.5 MHz

0.055 Hz

Type

Rogowski

Manufacturer's standards (no certificate)

Cable length

4.00 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947396 Teledyne LeCroy T3RC6000-LF Probe 6.5 MHz, 0.055 Hz

Description

The T3RC3000-LF and T3RC6000-LF offer extended low frequency performance to less than 1Hz, with low frequency performance and maximum drips at low frequency pulses typically being 0.1%/ms or not at all, allowing peak isolation of 10 kV over the entire operating temperature range of -20°C to +100°C.

This text is machine translated.

Scope of delivery

  • Batteries
  • Adapter
  • BNC cable;
  • Storage case

More interesting products

(*All information is plus legal VAT)