• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100006988 Distributor CAT 6A Grey

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Distributor

CAT 6A

Transfer rate

10 GBit/s

Connection method

LSA

Connections

RJ45 8/8

Depth

34 mm

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741979 Telegärtner 100006988 Distributor CAT 6A Grey

Description

Small networks do not necessarily need 19" cabinets or large wall distributors. Simple, cost-effective distributors are in demand, which can be installed discreetly and inconspicuously. The compact distribution housing can be mounted on the wall, under the desk, in furniture and also on TH35 DIN EN 60715 standard mounting rails using an integrated adapter. The MPD6 mini distributor in LSA version of category 6A - with component certificate according to ISO/IEC 11801- is available for highest transfer rates up to and including 10 Gbit/s. The RJ45 sockets are for min. 750 mating cycles with RJ45 / RJ11 / RJ12 plug and also suitable for applications such as PoE+ according to IEEE 802.3at.

Specifications:
360 degree shield contacting (shielded version) directly on the circuit board by means of clamp without additional shielding braiding,
Shielding cap made of stainless steel
Connection of the wires cutting through LSA Plus terminals colour-coded according to EIA / TIA 568A and B
Easy to connect while maintaining the twisted line with the connecting wires to max. 13 mm,
CAT.6A (ISO/IEC) & CAT.6A versions with contact protection: Suitable for 6 (RJ11/12) and 8-pin plugs (RJ45); can be used alternately in the MJ-sockets without additional installation effort,
Optimised contact design for avoiding tear-off sparks in the rest area of the contact,
Case made from thermoplastic, halogen-free, with non-slip feet,
Cover housing with at least 4 cable break-outs,
Port numbering on casing cover,
Cable strain relief using enclosed cable ties without screws or special tools,
PCB mounted horizontally, shielded versions have an inner metal shielding unit. In addition, a PE cable (with screw M4) can be mounted on the circuit board.
Depending on the design 6, 8, 12 or 16 RJ45 connection sockets or modules on a circuit board

Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: Shielded, mounting on carry rail TH35 without adapter
Colour: Light gray RAL 7035
Short description: MPD6-HS K CAT.6A (ISO/IEC)

This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)