• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007021 19" mount (equipped) 483 mm (19") CAT 6A 1 U Grey

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" mount (equipped)

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Connection method

IDC Cut & Clip terminals

Connections

RJ45 8/8

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3737096 Telegärtner 100007021 19" mount (equipped) 483 mm (19") CAT 6A 1 U Grey

User & Safety Instructions

User & Safety Instructions 3737096 Telegärtner 100007021 19" mount (equipped) 483 mm (19") CAT 6A 1 U Grey

Description

For continuous wiring
From floor distributors to machines, users can use components such as Telegärtner's 19" module carriers
Through universal connector technique and
Set connection technology. The 19" module carriers are the right solution for individual design in the distribution area. They are available in gray or black and with or without interception. It can be used with our high-performance modules, pre-equipped versions or empty housing. The sections in the practical Keystone-format enable an individual assembly. The equipped versions meet the transmission characteristics according to CAT. 6A according to EN 60603-7-51.

Specifications:
Integrated cable traps,
Potential connection via an enclosed PE line,
Front plate printed with port numbering,
Steel housing (powder-coated)
CAT.6A (ISO/IEC) according to IEC 60603-7-51, CAT.6A (ISO/IEC) re-embedded tested according to IEC 60512-27-100,
Link certification: Class EA (ISO/IEC) according to ISO/IEC 11801,
10 Gigabit Ethernet compliant (IEEE 802.3an),
≥750 mating cycles with RJ45/RJ11/RJ12 plugs,
Suitable for PoE+ according to IEEE 802.3at,
Visually monitored test of the RJ45 contact heights,
Equipped with AMJ-SL module

Notes: Suitable for RJ45/11/12- plug
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: Incl. 24 AMJ-SL modules CAT.6A (ISO/IEC) T568A, cable fitting and potential connection kit
Colour: Light gray RAL 7035
Short description: 19" module carrier 1 HE

This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)