• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007257 FO connector Turquoise 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Multi-mode
  • Installation type: snap-in or screw mounting
Product type

FO connector

Type A

SC duplex receptacle

Duplex

Material

Thermoplastic

Factory colour

Turquoise

Version

Adapter

Connection type

Connector

Weight

0.012

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550278 Telegärtner 100007257 FO connector Turquoise 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.28*

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)