• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100012796 Coax Outside diameter: 2.5 mm RG316 50 Ω Sold per metre

Image similar
Product type
Coax
Cable type
RG316
Impedance
50 Ω
Cable features
UV-resistant
Outside Ø
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

738 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coax

Cable type

RG316

Impedance

50 Ω

Cable features

UV-resistant

Outside Ø

2.5 mm

Content

Sold per metre

Sold per metre

Yes

Manufacturer part #

100012796

Insulation material

FEP

Min. temperature range (fixed installation)

0 °C

Max. temperature range (fixed installation)

200 °C

Max. temperature range (flexible installation)

200 °C

RoHS-compliant

Yes

Type

100012796

Max. length sold by the metre

1000 m

TRUE

Other

50 Ohm

0-200 °C

2.5 mm

Documents & Downloads

Datasheet

Datasheet 3737150 Telegärtner 100012796 Coax Outside diameter: 2.5 mm RG316 50 Ω Sold per metre

User & Safety Instructions

User & Safety Instructions 3737150 Telegärtner 100012796 Coax Outside diameter: 2.5 mm RG316 50 Ω Sold per metre

Description

Specifications:
Surge impedance (impedance) 50 ohms or 75 ohms: In most applications, the 50 ohm system is used. However, in the transmission of video and audio signals and in long-term traffic technology, the 75 ohm system is normally used.,
Insertion loss (attenuation): The insertion loss describes the electrical signal losses along a cable. They are mainly determined by the cable diameter, the material of the dielectric and the frequency to be transmitted. Low-loss cables, for example, are characterized by particularly good, i.e. low values for insertion loss. Compared to an RG cable of the same size, the signal attenuation is much lower even at higher frequencies.
Shield attenuation: Shield attenuation describes how well the cable prevents the radiation or irradiation of HF signals along the cable. To improve shielding attenuation (i.e. to achieve higher dB values), double shielding braid, foil and braided shielding (low-loss cable) are used for cables and braided tin-Flex cables as an external conductor.,
Temperature range: Depending on the materials used, the cables can be used in different ambient temperatures. Cables with PE or PVC sheath can be used up to approx. 80°C, cables with PTFE or FEP sheath up to approx. 200°C and are also resistant to oil, UV radiation or chemicals.

Z 50 Ω
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Cable group; cables: G7
Cable jacket material FEP
Type RG-316, Drum
KX-22A, KX 3B, MRC 100 Flex (0.48L/1.5 AF), RG-174/U, RG-188A/U, RG-316/U.
Packaging unit (m): 1000
Cable sheath Ø 2.5
Damping dB/100 m at 2 GHz 132

This text is machine translated.

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)