• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100021503 19" mount (unequipped) 483 mm (19") CAT 8.1 1 U Silver Unequipped

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" mount (unequipped)

Rack size

483 mm (19")

CAT 8.1

Rack unit

1 U

Patch panel design

Unequipped

Connections

RJ45 8/8

Width

483 mm

Height

1 U

Factory colour

Silver

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3737237 Telegärtner 100021503 19" mount (unequipped) 483 mm (19") CAT 8.1 1 U Silver Unequipped

User & Safety Instructions

User & Safety Instructions 3737237 Telegärtner 100021503 19" mount (unequipped) 483 mm (19") CAT 8.1 1 U Silver Unequipped

Description

For continuous wiring
From floor distributors to machines, users can use components such as Telegärtner's 19" module carriers
Through universal connector technique and
Set connection technology. The 19" module carriers are the right solution for individual design in the distribution area. They are available in gray or black and with or without interception. It can be used with our high-performance modules, pre-equipped versions or empty housing. The sections in the practical Keystone-format enable an individual assembly. The equipped versions meet the transmission characteristics according to CAT. 6A according to EN 60603-7-51.

Specifications:
Integrated cable traps,
Potential connection via an enclosed PE line,
Front plate printed with port numbering,
Steel housing (powder-coated)
For recording up to 48 AMJ or UMJ modules

Notes: 48 ports
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: Incl. cable clamping and potential connection set, unfitted
Colour: Steel plate zinc-plated
AMJ-S, AMJ-SL, AMJ CAT.8.1 module
Short description: 19" module carrier 1 HE

This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)