• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022459 FO socket Alpine white 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Fiber-optic connection socket OAD/S with 2 xLC duplex, mounted, alpine white

  • Performance characteristics
  • The design enabled connection box for almost all applications
  • Design, can be integrated into all important switch programs
  • Automatic height compensation of 5 mm for cover frame with cut-out according to DIN 49075 or 50 x 50
  • mm
  • Horizontal and vertical installation in cable channels and under plaster
  • The rear of the Aufwickeltrommel 25 mm for cable reserve
  • Outlet for connection cable 20° diagonally downwards

Technical specifications

Product type

FO socket

Type A

LC socket

Duplex

Patch panel design

Equipped

Material

Plastic

Factory colour

Alpine white

Optical fiber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1542121 Telegärtner 100022459 FO socket Alpine white 1 pc(s)

Description

Glass fiber connections in user must be protected from dust and impacts close to be accommodated. At the same time, connection cables easily, quickly and safely plugged and can be solved. Fiber-optic connection sockets from telegärtner reflect decades of experience in this area: compact,
Accurate and reliable, it provides for the best connections in fiber-optic networks.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)