• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022885 FO splitter Grey-white (RAL 7035) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 180.00
-6 %
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For up to 24 fibers
  • Multi-mode
  • Single-mode
Product type

FO splitter

Type A

LC socket

Type B

LC duplex

Duplex

Patch panel design

Equipped

Singlemode

Material

Steel plate

Factory colour

Grey-white (RAL 7035)

Width

35 mm

Height

125 mm

Depth

140 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1550193 Telegärtner 100022885 FO splitter Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1550193 Telegärtner 100022885 FO splitter Grey-white (RAL 7035) 1 pc(s)

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)