• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022936 100022936 NF connector Plug, right angle 1 pc(s) Piece

Packaging type
Piece
Product type
NF connector
Connector type
Plug, right angle
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 51.99
-10 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NF-angled plug

Our service for you

Technical specifications

  • MIL-STD.: U-127/U-D
Packaging type

Piece

Product type

NF connector

Connector type

Plug, right angle

Connection

Soldering

Content

1 pc(s)

Cable Ø

7.50 mm

Case material

Steel

Manufacturer part #

100022936

Insulation material

POM

Contact material

CuZn

Length

75 mm

RoHS-compliant

Yes

Temperature range

-55 °C up to +85 °C

Type

100022936

Seal type

Bayonet

Factory colour

Grey

Black

Bend relief

Yes

Nominal current

0.1 A

Nominal voltage

50 V

Number of pins

10

Mating cycles

1500

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1550114 Telegärtner 100022936 100022936 NF connector Plug, right angle 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1550114 Telegärtner 100022936 100022936 NF connector Plug, right angle 1 pc(s) Piece

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)